



FSMIJM63BB04 | |
|---|---|
DigiKey Part Number | 450-2217-2-ND - Tape & Reel (TR) 450-2217-1-ND - Cut Tape (CT) 450-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMIJM63BB04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 73,51400 Kč | 735,14 Kč |
| 25 | 68,10920 Kč | 1 702,73 Kč |
| 100 | 60,70520 Kč | 6 070,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 53,95180 Kč | 24 278,31 Kč |
| 900 | 51,31538 Kč | 46 183,84 Kč |
| 1 350 | 49,90960 Kč | 67 377,96 Kč |
| 2 250 | 48,27729 Kč | 108 623,90 Kč |
| 3 150 | 47,28330 Kč | 148 942,39 Kč |
| 4 500 | 46,29732 Kč | 208 337,94 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |



