



2311402-4 | |
|---|---|
DigiKey Part Number | 450-2398-ND |
Manufacturer | |
Manufacturer Product Number | 2311402-4 |
Description | CAP TACTILE ROUND BLUE |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2311402-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Blue | |
Illumination | Illumination Opening | |
For Use With/Related Products | FSMIJ Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,83400 Kč | 320,85 Kč |
| 50 | 12,45600 Kč | 622,80 Kč |
| 100 | 12,09060 Kč | 1 209,06 Kč |
| 250 | 11,62364 Kč | 2 905,91 Kč |
| 500 | 11,28180 Kč | 5 640,90 Kč |
| 1 000 | 10,95025 Kč | 10 950,25 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







