
FSMH | |
|---|---|
DigiKey Part Number | 450-1646-ND |
Manufacturer | |
Manufacturer Product Number | FSMH |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSMH Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PE405Q | Panasonic Industry | 402 | P13588S-ND | 8,97000 Kč | Similar |
| EVQ-PE604T | Panasonic Industry | 1 755 | P13591S-ND | 8,97000 Kč | Similar |
| EVQ-PE605T | Panasonic Industry | 6 968 | P13592S-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 25 | 4,78000 Kč | 119,50 Kč |
| 100 | 4,28790 Kč | 428,79 Kč |
| 250 | 3,97424 Kč | 993,56 Kč |
| 500 | 3,75066 Kč | 1 875,33 Kč |
| 1 000 | 3,54064 Kč | 3 540,64 Kč |
| 3 000 | 3,24081 Kč | 9 722,43 Kč |
| 5 000 | 3,11585 Kč | 15 579,25 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |





