


EVQ-PE605T | |
|---|---|
DigiKey Part Number | P13592S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PE605T |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PE605T Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSMH | TE Connectivity ALCOSWITCH Switches | 73 361 | 450-1646-ND | 5,84000 Kč | Similar |
| TL1107BF180WQ | E-Switch | 6 623 | EG2513-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 25 | 7,26600 Kč | 181,65 Kč |
| 100 | 6,49650 Kč | 649,65 Kč |
| 250 | 6,01972 Kč | 1 504,93 Kč |
| 500 | 5,68104 Kč | 2 840,52 Kč |
| 1 000 | 5,36654 Kč | 5 366,54 Kč |
| 3 000 | 4,92086 Kč | 14 762,58 Kč |
| 5 000 | 4,73658 Kč | 23 682,90 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |



