
FSM14JSMASTR | |
|---|---|
DigiKey Part Number | 450-FSM14JSMASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSM14JSMASTR |
Description | FSM14JSMASTR=6MM TACT SWITCH, SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch |
Datasheet | Datasheet |
EDA/CAD Models | FSM14JSMASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 250 | 6,79318 Kč | 35 664,19 Kč |
| Unit Price without VAT: | 6,79318 Kč |
|---|---|
| Unit Price with VAT: | 8,21975 Kč |



