
EDS08SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2563-2-ND - Tape & Reel (TR) 450-2563-1-ND - Cut Tape (CT) 450-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS08SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDS08SGRSTR04Q Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS08SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 99 | 450-2624-ND | 69,45000 Kč | Parametric Equivalent |
| 418121160808 | Würth Elektronik | 1 311 | 732-6960-1-ND | 78,63000 Kč | Parametric Equivalent |
| DMR08T | APEM Inc. | 922 | 679-4011-ND | 35,28364 Kč | Parametric Equivalent |
| DMR08TTR | APEM Inc. | 886 | 679-4012-1-ND | 44,63000 Kč | Parametric Equivalent |
| ESD108LDZ | Excel Cell Electronic Co., Ltd. | 295 | 5916-ESD108LDZCT-ND | 35,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 59,37600 Kč | 593,76 Kč |
| 25 | 55,03360 Kč | 1 375,84 Kč |
| 100 | 49,03550 Kč | 4 903,55 Kč |
| 250 | 45,54424 Kč | 11 386,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 41,35993 Kč | 37 223,94 Kč |
| 1 800 | 39,43277 Kč | 70 978,99 Kč |
| 2 700 | 38,41050 Kč | 103 708,35 Kč |
| 4 500 | 37,22813 Kč | 167 526,58 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |

