AVH25LSSFE1A242604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVH25LSSFE1A242604
AVH25LSSFE1A242604
AVH25LSSFE1A242604

AVH25LSSFE1A242604

DigiKey Part Number
450-AVH25LSSFE1A242604-ND
Manufacturer
Manufacturer Product Number
AVH25LSSFE1A242604
Description
SWITCH PUSHBUTTON SPDT 26A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
26A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Actuator Marking
Power Symbol
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 25.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
500,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1755,27000 Kč755,27 Kč
10651,64500 Kč6 516,45 Kč
30607,13800 Kč18 214,14 Kč
50587,45080 Kč29 372,54 Kč
100567,14170 Kč56 714,17 Kč
Manufacturers Standard Package
Unit Price without VAT:755,27000 Kč
Unit Price with VAT:913,87670 Kč