


3-109-610 | |
|---|---|
DigiKey Part Number | 486-3-109-610-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-610 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Circuit Breaker, Switch On-Off, Illuminated |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 10A |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 34.30mm x 59.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.315" (8.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,89000 Kč | 1 186,89 Kč |
| 10 | 1 008,86400 Kč | 10 088,64 Kč |
| 30 | 933,65200 Kč | 28 009,56 Kč |
| 50 | 900,63220 Kč | 45 031,61 Kč |
| 100 | 857,69700 Kč | 85 769,70 Kč |
| 250 | 804,07880 Kč | 201 019,70 Kč |
| Unit Price without VAT: | 1 186,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,13690 Kč |









