
3-148-921 | |
|---|---|
DigiKey Part Number | 486-3-148-921-ND |
Manufacturer | |
Manufacturer Product Number | 3-148-921 |
Description | 6080 CONNECTOR INLET 10A C14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.50mm x 24.00mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.315" (8.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Approval Agency CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,60000 Kč | 292,60 Kč |
| 20 | 236,81400 Kč | 4 736,28 Kč |
| 40 | 225,50525 Kč | 9 020,21 Kč |
| 60 | 219,14617 Kč | 13 148,77 Kč |
| 100 | 211,38930 Kč | 21 138,93 Kč |
| 260 | 197,61631 Kč | 51 380,24 Kč |
| 500 | 188,71432 Kč | 94 357,16 Kč |
| 1 000 | 179,71852 Kč | 179 718,52 Kč |
| Unit Price without VAT: | 292,60000 Kč |
|---|---|
| Unit Price with VAT: | 354,04600 Kč |










