



AV1920DA12Q04 | |
|---|---|
DigiKey Part Number | 450-2469-ND |
Manufacturer | |
Manufacturer Product Number | AV1920DA12Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Spot LED | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,70000 Kč | 691,70 Kč |
| 10 | 596,83100 Kč | 5 968,31 Kč |
| 25 | 562,66640 Kč | 14 066,66 Kč |
| 50 | 538,07160 Kč | 26 903,58 Kč |
| 100 | 514,51670 Kč | 51 451,67 Kč |
| 300 | 479,18150 Kč | 143 754,45 Kč |
| Unit Price without VAT: | 691,70000 Kč |
|---|---|
| Unit Price with VAT: | 836,95700 Kč |










