
2200935 | |
|---|---|
DigiKey Part Number | 2200935-ND |
Manufacturer | |
Manufacturer Product Number | 2200935 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Housing 0.984" L x 1.772" W x 1.106" H (25.00mm x 45.00mm x 28.10mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 2200935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 0.984" L x 1.772" W x 1.106" H (25.00mm x 45.00mm x 28.10mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 Kč | 153,88 Kč |
| Unit Price without VAT: | 153,88000 Kč |
|---|---|
| Unit Price with VAT: | 186,19480 Kč |










