



AV1610P712R04 | |
|---|---|
DigiKey Part Number | 450-2377-ND |
Manufacturer | |
Manufacturer Product Number | AV1610P712R04 |
Description | SWITCH PUSHBUTTON SPDT 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,86000 Kč | 295,86 Kč |
| 10 | 255,42000 Kč | 2 554,20 Kč |
| 25 | 240,83880 Kč | 6 020,97 Kč |
| 50 | 230,33960 Kč | 11 516,98 Kč |
| 100 | 220,28160 Kč | 22 028,16 Kč |
| 300 | 205,20017 Kč | 61 560,05 Kč |
| 500 | 198,52896 Kč | 99 264,48 Kč |
| 1 000 | 189,80617 Kč | 189 806,17 Kč |
| Unit Price without VAT: | 295,86000 Kč |
|---|---|
| Unit Price with VAT: | 357,99060 Kč |



