
5161390-4 | |
|---|---|
DigiKey Part Number | 5161390-4-ND |
Manufacturer | |
Manufacturer Product Number | 5161390-4 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5161390-4 Models |
Category | Actuator Type Standard |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Level Raised |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Washable No |
Circuit SPST | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 66,03900 Kč | 660,39 Kč |
| 25 | 61,20480 Kč | 1 530,12 Kč |
| 100 | 54,53600 Kč | 5 453,60 Kč |
| 250 | 50,67152 Kč | 12 667,88 Kč |
| 500 | 48,05686 Kč | 24 028,43 Kč |
| 1 000 | 45,71055 Kč | 45 710,55 Kč |
| 3 000 | 42,52109 Kč | 127 563,27 Kč |
| 5 000 | 41,24570 Kč | 206 228,50 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |











