
5161390-3 | |
|---|---|
DigiKey Part Number | 5161390-3-ND |
Manufacturer | |
Manufacturer Product Number | 5161390-3 |
Description | SWITCH SLIDE DIP SPST 0.025A 50V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5161390-3 Models |
Category | Contact Finish Tin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.335" (8.50mm) |
Series | Mounting Type Through Hole |
Packaging Box | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 50VDC | Length 0.400" (10.16mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 55,22500 Kč | 552,25 Kč |
| 25 | 51,18480 Kč | 1 279,62 Kč |
| 100 | 45,59720 Kč | 4 559,72 Kč |
| 250 | 42,34036 Kč | 10 585,09 Kč |
| 500 | 40,12970 Kč | 20 064,85 Kč |
| 1 000 | 38,14077 Kč | 38 140,77 Kč |
| 3 000 | 35,42888 Kč | 106 286,64 Kč |
| 5 000 | 34,34185 Kč | 171 709,25 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


