



5161390-2 | |
|---|---|
DigiKey Part Number | 5161390-2-ND |
Manufacturer | |
Manufacturer Product Number | 5161390-2 |
Description | SWITCH SLIDE DIP SPST 0.025A 50V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5161390-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 50VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Height Above Board | 0.335" (8.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.300" (7.62mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 25 | 26,39040 Kč | 659,76 Kč |
| 100 | 23,51150 Kč | 2 351,15 Kč |
| 250 | 21,79508 Kč | 5 448,77 Kč |
| 500 | 20,61458 Kč | 10 307,29 Kč |
| 1 000 | 19,54158 Kč | 19 541,58 Kč |
| 3 000 | 18,06164 Kč | 54 184,92 Kč |
| 5 000 | 17,46299 Kč | 87 314,95 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


