



5161390-1 | |
|---|---|
DigiKey Part Number | 5161390-1-ND |
Manufacturer | |
Manufacturer Product Number | 5161390-1 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5161390-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Actuator Type | Standard | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 25 | 16,09280 Kč | 402,32 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| 250 | 13,29424 Kč | 3 323,56 Kč |
| 500 | 12,56016 Kč | 6 280,08 Kč |
| 2 000 | 11,27719 Kč | 22 554,38 Kč |
| 4 000 | 10,73071 Kč | 42 922,84 Kč |
| 6 000 | 10,43951 Kč | 62 637,06 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |








