A103J61ZQ00, A103J61ZQ0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A103J61ZQ00, A103J61ZQ0004
4-1571986-6
4-1571986-6

4-1571986-6

DigiKey Part Number
450-1524-ND
Manufacturer
Manufacturer Product Number
4-1571986-6
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4-1571986-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,32000 Kč137,32 Kč
10118,61500 Kč1 186,15 Kč
25111,86120 Kč2 796,53 Kč
50106,99700 Kč5 349,85 Kč
100102,33850 Kč10 233,85 Kč
30095,34903 Kč28 604,71 Kč
50092,25714 Kč46 128,57 Kč
1 00088,21494 Kč88 214,94 Kč
Manufacturers Standard Package
Unit Price without VAT:137,32000 Kč
Unit Price with VAT:166,15720 Kč