2492672-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2492672-4
2492672-4
2492672-4

2492672-4

DigiKey Part Number
450-2492672-4-ND
Manufacturer
Manufacturer Product Number
2492672-4
Description
PUSH BUTTON FLUSH BLUE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
2492672-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1070,85400 Kč708,54 Kč
3066,04800 Kč1 981,44 Kč
5063,92040 Kč3 196,02 Kč
10061,13970 Kč6 113,97 Kč
25057,64248 Kč14 410,62 Kč
50055,12574 Kč27 562,87 Kč
1 00052,71509 Kč52 715,09 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč