Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Pushbutton, Round Non-Illuminated
MFG_2492672-2_view2.jpg

2492672-2

DigiKey Part Number
450-2492672-2-ND
Manufacturer
Manufacturer Product Number
2492672-2
Description
PUSH BUTTON FLUSH GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
2492672-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1074,14400 Kč741,44 Kč
3069,11133 Kč2 073,34 Kč
5066,88700 Kč3 344,35 Kč
10063,97670 Kč6 397,67 Kč
25060,31716 Kč15 079,29 Kč
50057,68444 Kč28 842,22 Kč
1 00055,16133 Kč55 161,33 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč