
2416191-2 | |
|---|---|
DigiKey Part Number | 450-2416191-2-ND |
Manufacturer | |
Manufacturer Product Number | 2416191-2 |
Description | ENCODER SPST-NC VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder SPST-NC Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2416191-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | - | |
Output Type | SPST-NC | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | - | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 100 | 24,12250 Kč | 2 412,25 Kč |
| 250 | 22,36288 Kč | 5 590,72 Kč |
| 500 | 21,15212 Kč | 10 576,06 Kč |
| 1 000 | 20,05246 Kč | 20 052,46 Kč |
| 2 500 | 18,76868 Kč | 46 921,70 Kč |
| 5 000 | 17,92242 Kč | 89 612,10 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




