



1825610-1 | |
|---|---|
DigiKey Part Number | 1825610-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825610-1 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Black MPS, TP, MPA3, MSPM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | MPS, TP, MPA3, MSPM Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.480" (12.19mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 134,11400 Kč | 1 341,14 Kč |
| 25 | 128,92760 Kč | 3 223,19 Kč |
| 50 | 125,13540 Kč | 6 256,77 Kč |
| 100 | 121,45240 Kč | 12 145,24 Kč |
| 300 | 115,83547 Kč | 34 750,64 Kč |
| 500 | 113,31234 Kč | 56 656,17 Kč |
| 1 000 | 109,97535 Kč | 109 975,35 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |




