



1825100-4 | |
|---|---|
DigiKey Part Number | 450-1381-ND |
Manufacturer | |
Manufacturer Product Number | 1825100-4 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 1825100-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,24000 Kč | 594,24 Kč |
| 10 | 512,68700 Kč | 5 126,87 Kč |
| 25 | 483,34880 Kč | 12 083,72 Kč |
| 50 | 462,23740 Kč | 23 111,87 Kč |
| 100 | 442,01000 Kč | 44 201,00 Kč |
| 250 | 416,56504 Kč | 104 141,26 Kč |
| 500 | 398,25184 Kč | 199 125,92 Kč |
| Unit Price without VAT: | 594,24000 Kč |
|---|---|
| Unit Price with VAT: | 719,03040 Kč |





