cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825444-1

DigiKey Part Number
1825444-1-ND
Manufacturer
Manufacturer Product Number
1825444-1
Description
SWITCH ROTARY DIP BCD 0.4VA 20V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold Alloy
Height Above Board
0.287" (7.30mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.01mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 530215,64143 Kč329 931,39 Kč
Unit Price without VAT:215,64143 Kč
Unit Price with VAT:260,92613 Kč