
2181120804 | |
|---|---|
DigiKey Part Number | 900-2181120804-ND |
Manufacturer | |
Manufacturer Product Number | 2181120804 |
Description | 8 CIRC PICOBLADE RECP:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181120804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,21000 Kč | 75,21 Kč |
| 10 | 63,90100 Kč | 639,01 Kč |
| 25 | 59,88880 Kč | 1 497,22 Kč |
| 50 | 57,02440 Kč | 2 851,22 Kč |
| 100 | 54,30210 Kč | 5 430,21 Kč |
| 300 | 50,25097 Kč | 15 075,29 Kč |
| 500 | 48,47268 Kč | 24 236,34 Kč |
| 1 000 | 46,16025 Kč | 46 160,25 Kč |
| 2 500 | 43,27311 Kč | 108 182,78 Kč |
| Unit Price without VAT: | 75,21000 Kč |
|---|---|
| Unit Price with VAT: | 91,00410 Kč |







