



1825289-1 | |
|---|---|
DigiKey Part Number | 450-1572-ND |
Manufacturer | |
Manufacturer Product Number | 1825289-1 |
Description | SWITCH SLIDE DPDT 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825289-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 4.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 25 | 54,20840 Kč | 1 355,21 Kč |
| 100 | 48,29750 Kč | 4 829,75 Kč |
| 250 | 44,85592 Kč | 11 213,98 Kč |
| 560 | 42,16361 Kč | 23 611,62 Kč |
| 1 120 | 40,10393 Kč | 44 916,40 Kč |
| 2 800 | 37,73093 Kč | 105 646,60 Kč |
| 5 040 | 36,40653 Kč | 183 488,91 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |




