



1825265-2 | |
|---|---|
DigiKey Part Number | 450-1595-ND |
Manufacturer | |
Manufacturer Product Number | 1825265-2 |
Description | SWITCH SLIDE 4PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 10 | 224,81400 Kč | 2 248,14 Kč |
| 25 | 212,54600 Kč | 5 313,65 Kč |
| 100 | 195,03670 Kč | 19 503,67 Kč |
| 350 | 180,29386 Kč | 63 102,85 Kč |
| 700 | 172,56940 Kč | 120 798,58 Kč |
| 1 050 | 168,19130 Kč | 176 600,87 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |




