Slide Switch 4PDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch 4PDT Through Hole
1825264-1
1825264-1

1825264-1

DigiKey Part Number
450-1592-ND
Manufacturer
Manufacturer Product Number
1825264-1
Description
SWITCH SLIDE 4PDT 300MA 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825264-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
4PDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
8.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1068,18100 Kč681,81 Kč
2563,17880 Kč1 579,47 Kč
10056,30400 Kč5 630,40 Kč
30051,58300 Kč15 474,90 Kč
60048,96278 Kč29 377,67 Kč
1 20046,61853 Kč55 942,24 Kč
2 70044,21339 Kč119 376,15 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč