



1571983-3 | |
|---|---|
DigiKey Part Number | 450-2128-2-ND - Tape & Reel (TR) 450-2128-1-ND - Cut Tape (CT) 450-2128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571983-3 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571983-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.144" (3.67mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 39,41760 Kč | 985,44 Kč |
| 100 | 35,10870 Kč | 3 510,87 Kč |
| 250 | 32,57628 Kč | 8 144,07 Kč |
| 500 | 30,84816 Kč | 15 424,08 Kč |
| 1 000 | 29,28717 Kč | 29 287,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,89165 Kč | 55 783,30 Kč |
| 4 000 | 26,65554 Kč | 106 622,16 Kč |
| 6 000 | 26,00259 Kč | 156 015,54 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |









