1571095-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CW Industries
In Stock: 607
Unit Price: 120,11000 Kč
Datasheet

Similar


CW Industries
In Stock: 1 520
Unit Price: 125,36000 Kč
Datasheet

Similar


CW Industries
In Stock: 405
Unit Price: 134,39000 Kč
Datasheet

Similar


ZF Electronics
In Stock: 913
Unit Price: 122,84000 Kč
Datasheet

Similar


E-Switch
In Stock: 292
Unit Price: 173,44000 Kč
Datasheet

Similar


E-Switch
In Stock: 347
Unit Price: 215,23000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 192,51092 Kč
Datasheet

Similar


E-Switch
In Stock: 422
Unit Price: 173,44000 Kč
Datasheet
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
1571095-2
1571095-2

1571095-2

DigiKey Part Number
450-1675-ND
Manufacturer
Manufacturer Product Number
1571095-2
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1571095-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10119,01700 Kč1 190,17 Kč
25112,23000 Kč2 805,75 Kč
50107,35020 Kč5 367,51 Kč
100102,67390 Kč10 267,39 Kč
25096,79240 Kč24 198,10 Kč
50092,56002 Kč46 280,01 Kč
1 00088,50489 Kč88 504,89 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč