
1-2492721-0 | |
|---|---|
DigiKey Part Number | 450-1-2492721-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492721-0 |
Description | LED HOLDER BLUE 24VAC/DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Clip Holder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492721-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | LED Clip Holder | |
For Use With/Related Products | Pushbutton Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,61000 Kč | 160,61 Kč |
| 20 | 113,60700 Kč | 2 272,14 Kč |
| 100 | 99,04870 Kč | 9 904,87 Kč |
| 500 | 89,12822 Kč | 44 564,11 Kč |
| 1 000 | 85,90737 Kč | 85 907,37 Kč |
| 2 000 | 83,18466 Kč | 166 369,32 Kč |
| Unit Price without VAT: | 160,61000 Kč |
|---|---|
| Unit Price with VAT: | 194,33810 Kč |



