



1-2492672-1 | |
|---|---|
DigiKey Part Number | 450-1-2492672-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492672-1 |
Description | ILLUM. PUSH BUTTON FLUSH BLUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492672-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Actuator Type | Pushbutton, Round | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 72,87500 Kč | 728,75 Kč |
| 30 | 67,92133 Kč | 2 037,64 Kč |
| 50 | 65,73500 Kč | 3 286,75 Kč |
| 100 | 62,87420 Kč | 6 287,42 Kč |
| 250 | 59,27848 Kč | 14 819,62 Kč |
| 500 | 56,69018 Kč | 28 345,09 Kč |
| 1 000 | 54,21091 Kč | 54 210,91 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |



