



1-1825139-6 | |
|---|---|
DigiKey Part Number | 450-2382-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825139-6 |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825139-6 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7205SYCQE | C&K | 56 | CKN1487-ND | 320,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 125,14800 Kč | 1 251,48 Kč |
| 25 | 118,00880 Kč | 2 950,22 Kč |
| 50 | 112,87260 Kč | 5 643,63 Kč |
| 100 | 107,95700 Kč | 10 795,70 Kč |
| 300 | 100,58323 Kč | 30 174,97 Kč |
| 500 | 97,32154 Kč | 48 660,77 Kč |
| 1 000 | 93,05705 Kč | 93 057,05 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |

