TXR40AB00-2214AI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-2212AI

DigiKey Part Number
A144773-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-2212AI
Description
CONN BACKSHELL ADPT SZ23 H M34
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23, H
Datasheet
 Datasheet
EDA/CAD Models
TXR40AB00-2212AI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.575" (40.00mm)
Shell Size - Insert
23, H
Thread Size
M34x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 058,89000 Kč3 058,89 Kč
102 600,33400 Kč26 003,34 Kč
252 437,70160 Kč60 942,54 Kč
502 321,50360 Kč116 075,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 058,89000 Kč
Unit Price with VAT:3 701,25690 Kč