
TXR40AB00-2410AI | |
|---|---|
DigiKey Part Number | A144774-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-2410AI |
Description | CONN BACKSHELL ADPT SZ25 J M37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB00-2410AI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.713" (43.50mm) | |
Shell Size - Insert | 25, J | |
Thread Size | M37x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 903,01000 Kč | 2 903,01 Kč |
| 10 | 2 467,69200 Kč | 24 676,92 Kč |
| 25 | 2 313,35280 Kč | 57 833,82 Kč |
| 50 | 2 203,09720 Kč | 110 154,86 Kč |
| Unit Price without VAT: | 2 903,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 512,64210 Kč |


