cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO96-5-01

DigiKey Part Number
SO96-5-01-ND
Manufacturer
Manufacturer Product Number
SO96-5-01
Description
SLDR SLEEVE WIRE-WIRE 0.275/0.3"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Wire to Wire
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Length
0.775" (19.69mm)
Color
Transparent - Blue
Features
Immersion Resistant, Pre-Installed Braid
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
600155,71210 Kč93 427,26 Kč
Unit Price without VAT:155,71210 Kč
Unit Price with VAT:188,41164 Kč