
S01-7-R | |
|---|---|
DigiKey Part Number | 844-S01-7-R-ND |
Manufacturer | |
Manufacturer Product Number | S01-7-R |
Description | SLDR SLV WIRE-WIRE 0.194/0.233" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.194" (4.93mm), 0.233" (5.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.194" (4.93mm), 0.233" (5.92mm) | |
Length | 0.906" (23.01mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 111,66700 Kč | 1 116,67 Kč |
| 25 | 104,67920 Kč | 2 616,98 Kč |
| 50 | 99,67760 Kč | 4 983,88 Kč |
| 100 | 94,91730 Kč | 9 491,73 Kč |
| 250 | 88,97608 Kč | 22 244,02 Kč |
| 500 | 84,73154 Kč | 42 365,77 Kč |
| 1 000 | 80,69090 Kč | 80 690,90 Kč |
| 2 500 | 75,64538 Kč | 189 113,45 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |


