
S01-6-R | |
|---|---|
DigiKey Part Number | 844-S01-6-R-ND |
Manufacturer | |
Manufacturer Product Number | S01-6-R |
Description | SLDR SLV WIRE-WIRE 0.12/0.175" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.120" (3.05mm), 0.175" (4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.120" (3.05mm), 0.175" (4.45mm) | |
Length | 0.866" (22.00mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,47700 Kč | 714,77 Kč |
| 25 | 67,00040 Kč | 1 675,01 Kč |
| 50 | 63,80040 Kč | 3 190,02 Kč |
| 100 | 60,75350 Kč | 6 075,35 Kč |
| 250 | 56,94824 Kč | 14 237,06 Kč |
| 500 | 54,23070 Kč | 27 115,35 Kč |
| 1 000 | 51,64332 Kč | 51 643,32 Kč |
| 2 500 | 48,41341 Kč | 121 033,52 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |





