
RW-200-E-1/8-0-SP | |
|---|---|
DigiKey Part Number | A132157-25-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-E-1/8-0-SP |
Description | HEATSHRINK FLUOR HW 1/8" BLK 25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.031" (0.79mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 82.0' (25.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |





