Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-E-1/8-0-SP

DigiKey Part Number
A132157-DS-ND
Manufacturer
Manufacturer Product Number
RW-200-E-1/8-0-SP
Description
HTSHRNK FLUOR HW 1/8" BLK METER
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 200°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
36 Months
Length
Enter Number of Meters in Order Quantity
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 456,84000 Kč1 456,84 Kč
51 199,49000 Kč5 997,45 Kč
101 124,86300 Kč11 248,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 456,84000 Kč
Unit Price with VAT:1 762,77640 Kč
Alternate Length
HEATSHRINK FLUOR HW 1/8" BLACK
In-Stock: 250
Unit Price: 862,06440 Kč
HEATSHRINK FLUOR HW 1/8" BLK 1M
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR HW 1/8" BLK 5M
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR HW 1/8" BLK 25M
In-Stock: 0
Unit Price: