
RT555-1-0-SP | |
|---|---|
DigiKey Part Number | A132469-01-ND |
Manufacturer | |
Manufacturer Product Number | RT555-1-0-SP |
Description | HEAT SHRINK TUBING 1' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.031" (0.79mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1.00' (304.80mm, 12.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |


