Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-1-0-SP

DigiKey Part Number
844-RT555-1-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
RT555-1-0-SP
Description
HEATSHRINK 1" BLACK FEET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
144 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
100.0' (30.5m)
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 673,33000 Kč1 673,33 Kč
51 377,72000 Kč6 888,60 Kč
101 309,70800 Kč13 097,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 673,33000 Kč
Unit Price with VAT:2 024,72930 Kč
Alternate Length
HEAT SHRINK TUBING 1'
In-Stock: 0
Unit Price: