New Product
8 AWG Hook-Up Wire 1078/38 White 4000V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 AWG Hook-Up Wire 1078/38 White 4000V Enter Number of Feet in Order Quantity
RayFlite High-Voltage Power Cables for High-Altitude Aircraft

RFHVE-0418-8-9

DigiKey Part Number
844-RFHVE-0418-8-9-DS-ND
Manufacturer
Manufacturer Product Number
RFHVE-0418-8-9
Description
WIRE 8 AWG 400VAC WHITE FOOT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 1078/38 White 4000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.469" (11.90mm)
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.122" (3.10mm)
Part Status
Active
Length
Enter Number of Feet in Order Quantity
Cable Type
Voltage
4000V
Wire Gauge
Operating Temperature
-65°C ~ 170°C
Conductor Strand
1078/38
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 492,75000 Kč1 492,75 Kč
51 330,26600 Kč6 651,33 Kč
101 265,02500 Kč12 650,25 Kč
251 182,85080 Kč29 571,27 Kč
501 123,60300 Kč56 180,15 Kč
1001 066,71730 Kč106 671,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,75000 Kč
Unit Price with VAT:1 806,22750 Kč
Alternate Length
WIRE 8 AWG 400VAC WHITE 1=1FT
In-Stock: 0
Unit Price: 777,97590 Kč