


RFHVE-0418-8-9 | |
|---|---|
DigiKey Part Number | 844-RFHVE-0418-8-9-ND |
Manufacturer | |
Manufacturer Product Number | RFHVE-0418-8-9 |
Description | WIRE 8 AWG 400VAC WHITE 1=1FT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 1078/38 White 4000V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.469" (11.90mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.122" (3.10mm) |
Part Status Active | Voltage 4000V |
Cable Type | Operating Temperature -65°C ~ 170°C |
Wire Gauge | Jacket Color |
Conductor Strand 1078/38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 969 | 777,97590 Kč | 1 531 834,55 Kč |
| Unit Price without VAT: | 777,97590 Kč |
|---|---|
| Unit Price with VAT: | 941,35084 Kč |


