



K81C345 | |
|---|---|
DigiKey Part Number | A104339-ND |
Manufacturer | |
Manufacturer Product Number | K81C345 |
Description | RELAY GEN PURPOSE SPDT 10A 26.5V |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Wire Leads |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 290 Ohms |
Switching Voltage 10000VDC - Max | Base Product Number |
Coil Current 91.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 290,98000 Kč | 12 290,98 Kč |
| 10 | 10 941,96300 Kč | 109 419,63 Kč |
| Unit Price without VAT: | 12 290,98000 Kč |
|---|---|
| Unit Price with VAT: | 14 872,08580 Kč |





