
JMGSC-26M | |
|---|---|
DigiKey Part Number | JMGSC-26M-ND |
Manufacturer | |
Manufacturer Product Number | JMGSC-26M |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/41 |
Coil Current 8.3 mA | Coil Resistance 3200 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617543-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617543-9-ND | 1 970,61333 Kč | Parametric Equivalent |
| 1617149-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617149-4-ND | 1 809,75188 Kč | Parametric Equivalent |
| 1617149-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617149-6-ND | 1 685,46364 Kč | Parametric Equivalent |
| 1617149-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617149-8-ND | 2 079,02600 Kč | Parametric Equivalent |
| JMGSC-26P | TE Connectivity Aerospace, Defense and Marine | 0 | JMGSC-26P-ND | 1 813,83954 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1 809,75188 Kč | 57 912,06 Kč |
| Unit Price without VAT: | 1 809,75188 Kč |
|---|---|
| Unit Price with VAT: | 2 189,79977 Kč |



