
JMGSC-26P | |
|---|---|
DigiKey Part Number | 1111-JMGSC-26P-ND |
Manufacturer | |
Manufacturer Product Number | JMGSC-26P |
Description | LOW SIGNAL RELAYS-PCB JMGSC-26P |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/41 |
Coil Current 8.3 mA | Coil Resistance 3200 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2 162,04769 Kč | 140 533,10 Kč |
| Unit Price without VAT: | 2 162,04769 Kč |
|---|---|
| Unit Price with VAT: | 2 616,07770 Kč |

