Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACG-26XPS | |
|---|---|
DigiKey Part Number | JMACG-26XPS-ND |
Manufacturer | |
Manufacturer Product Number | JMACG-26XPS |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 1.56 kOhms |
Coil Current 17 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1617599-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617599-0-ND | 1 967,34091 Kč | Parametric Equivalent |
| JMAC-26XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMAC-26XLS-ND | 1 571,27635 Kč | Parametric Equivalent |
| JMAC-26XPS | TE Connectivity Aerospace, Defense and Marine | 0 | JMAC-26XPS-ND | 1 803,45100 Kč | Parametric Equivalent |
| JMACG-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMACG-26XP-ND | 1 964,84580 Kč | Parametric Equivalent |
| JMAP-26XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMAP-26XM-ND | 1 485,65880 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2 152,84100 Kč | 64 585,23 Kč |
| Unit Price without VAT: | 2 152,84100 Kč |
|---|---|
| Unit Price with VAT: | 2 604,93761 Kč |



