5-1617599-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 571,27635 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 803,45100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 964,84580 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 152,84100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 485,65880 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 682,68635 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 513,75983 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 724,41765 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 516,35603 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 615,26712 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 732,75836 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 513,75983 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 959,18167 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 014,67400 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1617599-0

DigiKey Part Number
5-1617599-0-ND
Manufacturer
Manufacturer Product Number
5-1617599-0
Description
RELAY GEN PURPOSE DPDT 1A 26.5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-1617599-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
14.2 VDC
Part Status
Active
Must Release Voltage
1.37 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
26.5VDC
Release Time
1.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
1.56 kOhms
Coil Current
17 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMAC-26XLSTE Connectivity Aerospace, Defense and Marine0JMAC-26XLS-ND1 571,27635 KčParametric Equivalent
JMAC-26XPSTE Connectivity Aerospace, Defense and Marine0JMAC-26XPS-ND1 803,45100 KčParametric Equivalent
JMACG-26XPTE Connectivity Aerospace, Defense and Marine0JMACG-26XP-ND1 964,84580 KčParametric Equivalent
JMACG-26XPSTE Connectivity Aerospace, Defense and Marine0JMACG-26XPS-ND2 152,84100 KčParametric Equivalent
JMAP-26XMTE Connectivity Aerospace, Defense and Marine0JMAP-26XM-ND1 485,65880 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 967,34091 Kč21 640,75 Kč
Unit Price without VAT:1 967,34091 Kč
Unit Price with VAT:2 380,48250 Kč