HFW1230K06M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW1230K06M

HFW1230K06M

DigiKey Part Number
1122-1041-ND
Manufacturer
Manufacturer Product Number
HFW1230K06M
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
26.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
28VDC - Nom
Load - Max Switching
-
Coil Current
37.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13.5 VDC
Must Release Voltage
1.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
General Purpose
Grade
Military
Qualification
MIL-R-39016/6
Coil Resistance
700 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 956,98000 Kč1 956,98 Kč
101 742,70000 Kč17 427,00 Kč
251 663,96720 Kč41 599,18 Kč
501 606,73880 Kč80 336,94 Kč
1001 551,44130 Kč155 144,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 956,98000 Kč
Unit Price with VAT:2 367,94580 Kč