

EV250-2B | |
|---|---|
DigiKey Part Number | A121830-ND |
Manufacturer | |
Manufacturer Product Number | EV250-2B |
Description | RELAY GEN PURPOSE SPST 400A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1800VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Magnetic Blowout | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 10 VDC | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 817,15000 Kč | 43 817,15 Kč |
| Unit Price without VAT: | 43 817,15000 Kč |
|---|---|
| Unit Price with VAT: | 53 018,75150 Kč |


